Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3100JHH1M | |
|---|---|
DigiKey Part Number | 399-R46KI3100JHH1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3100JHH1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100JHH1M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I310050H1M | KEMET | 2.873 | 399-R463I310050H1M-ND | 0,56000 € | Parametric Equivalent |
| R46KI310000H1M | KEMET | 0 | 399-R46KI310000H1M-ND | 0,14758 € | Parametric Equivalent |
| R46KI310040H1M | KEMET | 2.585 | 399-12436-ND | 0,51000 € | Parametric Equivalent |
| R46KI310045H1M | KEMET | 0 | 399-R46KI310045H1M-ND | 0,16019 € | Parametric Equivalent |
| R46KI310050H1M | KEMET | 845 | 399-R46KI310050H1M-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,14136 € | 247,38 € |
| Unit Price without VAT: | 0,14136 € |
|---|---|
| Unit Price with VAT: | 0,16822 € |








