
R46KI3100JEM1K | |
|---|---|
DigiKey Part Number | 399-R46KI3100JEM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3100JEM1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100JEM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,13678 € | 68,39 € |
| 2.000 | 0,11806 € | 236,12 € |
| 4.000 | 0,11111 € | 444,44 € |
| 6.000 | 0,10763 € | 645,78 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

