Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3100JB01J | |
|---|---|
DigiKey Part Number | 399-R46KI3100JB01J-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3100JB01J |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX241031JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031JF02W0-ND | 0,74109 € | Parametric Equivalent |
| F339MX241031JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031JFI2B0-ND | 0,68189 € | Parametric Equivalent |
| F339MX241031JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031JFM2B0-ND | 0,42139 € | Parametric Equivalent |
| F339MX241031JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX241031JFP2B0-ND | 0,42139 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,17832 € | 312,06 € |
| Unit Price without VAT: | 0,17832 € |
|---|---|
| Unit Price with VAT: | 0,21220 € |


