0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3100CKM1K

DigiKey Part Number
399-19819-2-ND - Tape & Reel (TR)
399-19819-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI3100CKM1K
Description
CAP FILM 0.1UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3100CKM1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,22060 €11,03 €
1000,19850 €19,85 €
5000,16082 €80,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,14593 €182,41 €
2.5000,13697 €342,43 €
3.7500,13247 €496,76 €
6.2500,12750 €796,88 €
8.7500,12459 €1.090,16 €
12.5000,12179 €1.522,38 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €