
R46KI2820ND01K | |
|---|---|
DigiKey Part Number | 399-R46KI2820ND01KTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KI2820ND01K |
Description | 0,082 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Voltage Rating - DC 560V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,25615 € | 174,18 € |
| Unit Price without VAT: | 0,25615 € |
|---|---|
| Unit Price with VAT: | 0,30482 € |

