Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI24704501M | |
|---|---|
DigiKey Part Number | 399-R46KI24704501M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI24704501M |
Description | 0,047U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I24700001M | KEMET | 183 | 399-13433-ND | 0,55000 € | Parametric Equivalent |
| R463I24704001M | KEMET | 1.885 | 399-20841-ND | 0,55000 € | Parametric Equivalent |
| R463I247040H1M | KEMET | 864 | 399-R463I247040H1M-ND | 0,45000 € | Parametric Equivalent |
| R463I24705001M | KEMET | 0 | 399-R463I24705001M-ND | 0,12463 € | Parametric Equivalent |
| R463I2470DQ01M | KEMET | 0 | 399-R463I2470DQ01MCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13849 € | 276,98 € |
| Unit Price without VAT: | 0,13849 € |
|---|---|
| Unit Price with VAT: | 0,16480 € |







