Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2330ZD01M | |
|---|---|
DigiKey Part Number | 399-R46KI2330ZD01M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI2330ZD01M |
Description | 0,033U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I23300001M | KEMET | 1.990 | 399-R463I23300001M-ND | 0,42000 € | Parametric Equivalent |
| R463I23304001M | KEMET | 1.428 | 399-18722-ND | 0,44000 € | Parametric Equivalent |
| R463I2330DQ01M | KEMET | 1.579 | 399-R463I2330DQ01MCT-ND | 0,48000 € | Parametric Equivalent |
| R463I2330JB01M | KEMET | 0 | 399-R463I2330JB01M-ND | 0,11904 € | Parametric Equivalent |
| R463I2330JH01M | KEMET | 0 | 399-R463I2330JH01M-ND | 0,11512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20878 € | 417,56 € |
| Unit Price without VAT: | 0,20878 € |
|---|---|
| Unit Price with VAT: | 0,24845 € |










