Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI2100JB01K | |
|---|---|
DigiKey Part Number | 399-R46KI2100JB01K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI2100JB01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI2100JB01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I21000001K | KEMET | 0 | 399-R463I21000001K-ND | 0,14387 € | Parametric Equivalent |
| R463I21004001K | KEMET | 0 | 399-R463I21004001K-ND | 0,18129 € | Parametric Equivalent |
| R463I21005001K | KEMET | 778 | 399-12675-ND | 0,58000 € | Parametric Equivalent |
| R463I2100DQ01K | KEMET | 0 | 399-R463I2100DQ01KTB-ND | 0,14759 € | Parametric Equivalent |
| R46KI21000001K | KEMET | 0 | 399-R46KI21000001K-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12463 € | 249,26 € |
| Unit Price without VAT: | 0,12463 € |
|---|---|
| Unit Price with VAT: | 0,14831 € |









