Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104M310A | KEMET | 0 | 399-F861AP104M310A-ND | 0,20493 € | Parametric Equivalent |
| F861AP104M310C | KEMET | 5.235 | 399-F861AP104M310C-ND | 0,65000 € | Parametric Equivalent |
| F861AP104M310L | KEMET | 0 | 399-F861AP104M310LTR-ND | 0,22223 € | Parametric Equivalent |
| F861AP104M310R | KEMET | 0 | 399-F861AP104M310RTB-ND | 0,22881 € | Parametric Equivalent |
| R463F310000M1M | KEMET | 19.161 | 399-5862-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22388 € | 268,66 € |
| Unit Price without VAT: | 0,22388 € |
|---|---|
| Unit Price with VAT: | 0,26642 € |










