Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF268000P0K | |
|---|---|
DigiKey Part Number | 399-R46KF268000P0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KF268000P0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF268000P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AK683K310A | KEMET | 0 | 399-F861AK683K310A-ND | 0,17915 € | Parametric Equivalent |
| F861AK683K310C | KEMET | 0 | 399-F861AK683K310C-ND | 0,17959 € | Parametric Equivalent |
| F861AK683K310L | KEMET | 0 | 399-F861AK683K310LTR-ND | 0,19299 € | Parametric Equivalent |
| F861AK683K310R | KEMET | 0 | 399-F861AK683K310RTB-ND | 0,19928 € | Parametric Equivalent |
| R46KF268050P0K | KEMET | 0 | 399-R46KF268050P0K-ND | 0,22400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,23090 € | 300,17 € |
| Unit Price without VAT: | 0,23090 € |
|---|---|
| Unit Price with VAT: | 0,27477 € |







