R46KF247040M1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21313 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25233 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19278 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21315 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25233 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25630 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26412 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25465 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26540 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21667 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21667 €
Datasheet
New at DigiKey
Image for R46KF247040M1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF247040M1M

DigiKey Part Number
399-R46KF247040M1M-ND
Manufacturer
Manufacturer Product Number
R46KF247040M1M
Description
0,047U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KF247000H1MKEMET0399-R46KF247000H1M-ND0,21313 €Parametric Equivalent
R46KF247000M1MKEMET0399-R46KF247000M1M-ND0,21667 €Parametric Equivalent
R46KF247040H1MKEMET0399-12429-ND0,73000 €Parametric Equivalent
R46KF247045M1MKEMET0399-R46KF247045M1M-ND0,25233 €Parametric Equivalent
R46KF247050H1MKEMET0399-R46KF247050H1M-ND0,19278 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,21315 €255,78 €
Manufacturers Standard Package
Unit Price without VAT:0,21315 €
Unit Price with VAT:0,25365 €