Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2330KCM1K | |
|---|---|
DigiKey Part Number | 399-R46KF2330KCM1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2330KCM1K |
Description | 0,033U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F233000M1K | KEMET | 0 | 399-R463F233000M1K-ND | 0,16309 € | Parametric Equivalent |
| R463F233050M1K | KEMET | 0 | 399-R463F233050M1K-ND | 0,15808 € | Parametric Equivalent |
| R463F2330DQH1K | KEMET | 3.956 | 399-R463F2330DQH1KCT-ND | 0,42000 € | Parametric Equivalent |
| R463F2330DQM1K | KEMET | 0 | 399-R463F2330DQM1KTB-ND | 0,18269 € | Parametric Equivalent |
| R463F2330JHM1K | KEMET | 0 | 399-R463F2330JHM1K-ND | 0,15625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,24921 € | 286,59 € |
| Unit Price without VAT: | 0,24921 € |
|---|---|
| Unit Price with VAT: | 0,29656 € |










