Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF2220KCM1M | |
|---|---|
DigiKey Part Number | 399-R46KF2220KCM1MTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2220KCM1M |
Description | 0,022U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KF222000H1M | KEMET | 0 | 399-R46KF222000H1M-ND | 0,20800 € | Parametric Equivalent |
| R46KF222000M1M | KEMET | 0 | 399-R46KF222000M1M-ND | 0,20931 € | Parametric Equivalent |
| R46KF222040H1M | KEMET | 0 | 399-12426-ND | 0,68000 € | Parametric Equivalent |
| R46KF222040M1M | KEMET | 0 | 399-R46KF222040M1M-ND | 0,20675 € | Parametric Equivalent |
| R46KF222045M1M | KEMET | 0 | 399-R46KF222045M1M-ND | 0,24185 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,23543 € | 270,74 € |
| Unit Price without VAT: | 0,23543 € |
|---|---|
| Unit Price with VAT: | 0,28016 € |



