
R46KF2100JHM1M | |
|---|---|
DigiKey Part Number | 399-R46KF2100JHM1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2100JHM1M |
Description | 0,01 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 560V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,18422 € | 239,49 € |
| Unit Price without VAT: | 0,18422 € |
|---|---|
| Unit Price with VAT: | 0,21922 € |

