
R46KF2100CUM1M | |
|---|---|
DigiKey Part Number | 399-R46KF2100CUM1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KF2100CUM1M |
Description | 0,01 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 560V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,34225 € | 444,93 € |
| Unit Price without VAT: | 0,34225 € |
|---|---|
| Unit Price with VAT: | 0,40728 € |

