
R463R422000M2M | |
|---|---|
DigiKey Part Number | 399-5893-ND |
Manufacturer | |
Manufacturer Product Number | R463R422000M2M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R422000M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,40500 € | 14,05 € |
| 50 | 1,14620 € | 57,31 € |
| 480 | 0,93408 € | 448,36 € |
| 960 | 0,89180 € | 856,13 € |
| 1.440 | 0,87063 € | 1.253,71 € |
| 2.880 | 0,83955 € | 2.417,90 € |
| 5.280 | 0,81690 € | 4.313,23 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


