
R463R410040M1M | |
|---|---|
DigiKey Part Number | 399-19827-ND |
Manufacturer | |
Manufacturer Product Number | R463R410040M1M |
Description | CAP FILM 1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R410040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R410000M1M | KEMET | 565 | 399-13439-ND | 1,39000 € | Parametric Equivalent |
| R463R410050M1M | KEMET | 335 | 399-R463R410050M1M-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,73840 € | 36,92 € |
| 336 | 0,60435 € | 203,06 € |
| 672 | 0,57083 € | 383,60 € |
| 1.008 | 0,55406 € | 558,49 € |
| 2.688 | 0,52055 € | 1.399,24 € |
| 5.040 | 0,50344 € | 2.537,34 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

