
R463I333040H2M | |
|---|---|
DigiKey Part Number | 399-R463I333040H2M-ND |
Manufacturer | |
Manufacturer Product Number | R463I333040H2M |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I333040H2M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39860 € | 19,93 € |
| 100 | 0,36290 € | 36,29 € |
| 500 | 0,30282 € | 151,41 € |
| 1.000 | 0,28424 € | 284,24 € |
| 2.500 | 0,26462 € | 661,55 € |
| 5.000 | 0,25279 € | 1.263,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

