Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413W4100JB00K | |
|---|---|
DigiKey Part Number | 399-R413W4100JB00K-ND |
Manufacturer | |
Manufacturer Product Number | R413W4100JB00K |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413W4100JB00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.579" (40.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413W41000000K | KEMET | 1 | 399-R413W41000000K-ND | 3,89000 € | Parametric Equivalent |
| R413W41004000K | KEMET | 0 | 399-R413W41004000K-ND | 2,32583 € | Parametric Equivalent |
| R413W410050T0K | KEMET | 253 | 399-R413W410050T0K-ND | 4,73000 € | Parametric Equivalent |
| R413W4100JE00K | KEMET | 0 | 399-R413W4100JE00K-ND | 2,20190 € | Parametric Equivalent |
| R41BW410050T0K | KEMET | 73 | 399-R41BW410050T0K-ND | 5,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,30135 € | 289,97 € |
| Unit Price without VAT: | 2,30135 € |
|---|---|
| Unit Price with VAT: | 2,73861 € |






