Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413W34705000M | |
|---|---|
DigiKey Part Number | 399-R413W34705000M-ND |
Manufacturer | |
Manufacturer Product Number | R413W34705000M |
Description | CAP FILM 0.47UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413W34705000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,34185 € | 289,84 € |
| Unit Price without VAT: | 1,34185 € |
|---|---|
| Unit Price with VAT: | 1,59680 € |




