Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413R32200000K | |
|---|---|
DigiKey Part Number | 399-R413R32200000K-ND |
Manufacturer | |
Manufacturer Product Number | R413R32200000K |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413R32200000K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413R32205000K | KEMET | 0 | 399-R413R32205000K-ND | 0,95410 € | Parametric Equivalent |
| R413R322050T0K | KEMET | 809 | 399-R413R322050T0K-ND | 2,02000 € | Parametric Equivalent |
| R413R3220CK00K | KEMET | 0 | 399-R413R3220CK00KTR-ND | 1,35997 € | Parametric Equivalent |
| R413R3220JB00K | KEMET | 0 | 399-R413R3220JB00K-ND | 1,00315 € | Parametric Equivalent |
| R413R3220JE00K | KEMET | 0 | 399-R413R3220JE00K-ND | 0,95958 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,95958 € | 460,60 € |
| Unit Price without VAT: | 0,95958 € |
|---|---|
| Unit Price with VAT: | 1,14190 € |







