R413N31505000K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76256 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 177
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.476
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5
Unit Price: 1,17000 €
Datasheet
New at DigiKey
Image for R413N31505000K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N31505000K

DigiKey Part Number
399-R413N31505000K-ND
Manufacturer
Manufacturer Product Number
R413N31505000K
Description
0,15 U 300VV
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.732" (18.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413N31500000KKEMET0399-R413N31500000K-ND0,76256 €Parametric Equivalent
R413N315050D1KKEMET177399-R413N315050D1K-ND1,27000 €Parametric Equivalent
R413N315050T1KKEMET1.476399-R413N315050T1K-ND1,12000 €Parametric Equivalent
R41BN315050T1KKEMET5399-R41BN315050T1K-ND1,17000 €Parametric Equivalent
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
2500,78616 €196,54 €
Manufacturers Standard Package
Unit Price without VAT:0,78616 €
Unit Price with VAT:0,93553 €