Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N31504000M | |
|---|---|
DigiKey Part Number | 399-R413N31504000M-ND |
Manufacturer | |
Manufacturer Product Number | R413N31504000M |
Description | 0,15 U 300V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N31500000M | KEMET | 0 | 399-R413N31500000M-ND | 0,69997 € | Parametric Equivalent |
| R413N315000M1M | KEMET | 0 | 399-R413N315000M1M-ND | 0,31919 € | Parametric Equivalent |
| R413N31505000M | KEMET | 0 | 399-R413N31505000M-ND | 0,72216 € | Parametric Equivalent |
| R413N3150JH00M | KEMET | 0 | 399-R413N3150JH00M-ND | 0,69997 € | Parametric Equivalent |
| R413N3150JHM1M | KEMET | 0 | 399-R413N3150JHM1M-ND | 0,39525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74460 € | 186,15 € |
| Unit Price without VAT: | 0,74460 € |
|---|---|
| Unit Price with VAT: | 0,88607 € |



