Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N31000000K | |
|---|---|
DigiKey Part Number | 399-R413N31000000K-ND |
Manufacturer | |
Manufacturer Product Number | R413N31000000K |
Description | CAP FILM 0.1UF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N310000M1K | KEMET | 0 | 399-R413N310000M1K-ND | 0,46421 € | Parametric Equivalent |
| R413N31004000K | KEMET | 80 | 399-11802-ND | 1,60000 € | Parametric Equivalent |
| R413N310040M1K | KEMET | 754 | R413N310040M1K-ND | 0,90000 € | Parametric Equivalent |
| R413N31005000K | KEMET | 0 | 399-R413N31005000K-ND | 0,67603 € | Parametric Equivalent |
| R413N310050D1K | KEMET | 232 | 399-R413N310050D1K-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,81300 € | 40,65 € |
| 396 | 0,66033 € | 261,49 € |
| 792 | 0,62609 € | 495,86 € |
| 1.188 | 0,60892 € | 723,40 € |
| 2.772 | 0,57880 € | 1.604,43 € |
| 5.148 | 0,56089 € | 2.887,46 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |







