Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N26805000M | |
|---|---|
DigiKey Part Number | 399-R413N26805000M-ND |
Manufacturer | |
Manufacturer Product Number | R413N26805000M |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N26805000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N26800000M | KEMET | 0 | 399-R413N26800000M-ND | 1,11000 € | Parametric Equivalent |
| R413N26804000M | KEMET | 0 | 399-R413N26804000M-ND | 0,44558 € | Parametric Equivalent |
| R413N2680CK00M | KEMET | 0 | 399-R413N2680CK00MTR-ND | 0,50878 € | Parametric Equivalent |
| R413N2680DQ00M | KEMET | 0 | 399-R413N2680DQ00MTB-ND | 0,52911 € | Parametric Equivalent |
| R413N2680JB00M | KEMET | 0 | 399-R413N2680JB00M-ND | 0,43570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43228 € | 216,14 € |
| Unit Price without VAT: | 0,43228 € |
|---|---|
| Unit Price with VAT: | 0,51441 € |







