Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N24705000M | |
|---|---|
DigiKey Part Number | 399-R413N24705000M-ND |
Manufacturer | |
Manufacturer Product Number | R413N24705000M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N24705000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N24700000M | KEMET | 0 | R413N24700000M-ND | 1,09000 € | Parametric Equivalent |
| R413N24704000M | KEMET | 476 | 399-18713-ND | 1,12000 € | Parametric Equivalent |
| R413N2470CK00M | KEMET | 1.400 | 399-R413N2470CK00MCT-ND | 1,27000 € | Parametric Equivalent |
| R413N2470DQ00M | KEMET | 927 | 399-19832-1-ND | 1,27000 € | Parametric Equivalent |
| R413N2470JB00M | KEMET | 0 | 399-R413N2470JB00M-ND | 0,42143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,51460 € | 51,46 € |
| 500 | 0,43620 € | 218,10 € |
| 1.000 | 0,41194 € | 411,94 € |
| 2.500 | 0,38632 € | 965,80 € |
| 5.000 | 0,37088 € | 1.854,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






