
R413I22705000M | |
|---|---|
DigiKey Part Number | 399-R413I22705000M-ND |
Manufacturer | |
Manufacturer Product Number | R413I22705000M |
Description | 0,027U 300V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings AEC-Q200, X1, Y2 |
Voltage Rating - DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,29779 € | 208,45 € |
| Unit Price without VAT: | 0,29779 € |
|---|---|
| Unit Price with VAT: | 0,35437 € |

