Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2100JB00M | |
|---|---|
DigiKey Part Number | 399-R413I2100JB00M-ND |
Manufacturer | |
Manufacturer Product Number | R413I2100JB00M |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100JB00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I21000000M | KEMET | 8.209 | 399-5474-ND | 0,56000 € | Parametric Equivalent |
| R413I21004000M | KEMET | 0 | 399-11733-ND | 0,57000 € | Parametric Equivalent |
| R413I21005000M | KEMET | 939 | 399-R413I21005000M-ND | 0,56000 € | Parametric Equivalent |
| R413I2100CK00M | KEMET | 0 | 399-R413I2100CK00MTR-ND | 0,19076 € | Parametric Equivalent |
| R413I2100DQ00M | KEMET | 399 | 399-11799-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,24750 € | 24,75 € |
| 500 | 0,20280 € | 101,40 € |
| 2.000 | 0,17764 € | 355,28 € |
| 4.000 | 0,16828 € | 673,12 € |
| 6.000 | 0,16359 € | 981,54 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






