Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I1470JB00M | |
|---|---|
DigiKey Part Number | 399-R413I1470JB00M-ND |
Manufacturer | |
Manufacturer Product Number | R413I1470JB00M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I1470JB00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I14700000M | KEMET | 51 | 399-9639-ND | 0,57000 € | Parametric Equivalent |
| R413I14704000M | KEMET | 161 | 399-R413I14704000M-ND | 0,58000 € | Parametric Equivalent |
| R413I14705000M | KEMET | 0 | 399-R413I14705000M-ND | 0,17726 € | Parametric Equivalent |
| R413I1470CK00M | KEMET | 0 | 399-R413I1470CK00MTR-ND | 0,19479 € | Parametric Equivalent |
| R413I1470DQ00M | KEMET | 0 | 399-R413I1470DQ00MTB-ND | 0,20608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17205 € | 344,10 € |
| Unit Price without VAT: | 0,17205 € |
|---|---|
| Unit Price with VAT: | 0,20474 € |








