
R413F168050P0K | |
|---|---|
DigiKey Part Number | 399-R413F168050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R413F168050P0K |
Description | CAP FILM 6800PF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F168050D0K | KEMET | 1.150 | 399-R413F168050D0K-ND | 0,62000 € | Parametric Equivalent |
| R413F168050T0K | KEMET | 692 | 399-R413F168050T0K-ND | 0,57000 € | Parametric Equivalent |
| R41BF168050T0K | KEMET | 988 | 399-R41BF168050T0K-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23920 € | 11,96 € |
| 100 | 0,21560 € | 21,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

