Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1470JEM1M | |
|---|---|
DigiKey Part Number | 399-R413F1470JEM1M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1470JEM1M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470JEM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F147040M1M | KEMET | 0 | 399-12667-ND | 0,61000 € | Parametric Equivalent |
| R413F14700000M | KEMET | 491 | 399-R413F14700000M-ND | 0,64000 € | Parametric Equivalent |
| R413F147000M1M | KEMET | 2.050 | 399-5473-ND | 0,58000 € | Parametric Equivalent |
| R413F14704000M | KEMET | 11 | 399-20837-ND | 0,65000 € | Parametric Equivalent |
| R413F147050M1M | KEMET | 0 | 399-19836-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,18335 € | 238,36 € |
| Unit Price without VAT: | 0,18335 € |
|---|---|
| Unit Price with VAT: | 0,21819 € |





