Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1470JEM1K | |
|---|---|
DigiKey Part Number | 399-R413F1470JEM1K-ND |
Manufacturer | |
Manufacturer Product Number | R413F1470JEM1K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470JEM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F147000M1K | KEMET | 0 | 399-R413F147000M1K-ND | 0,64000 € | Parametric Equivalent |
| R413F147040M1K | KEMET | 0 | R413F147040M1K-ND | 0,21490 € | Parametric Equivalent |
| R413F147050D1K | KEMET | 1.480 | 399-R413F147050D1K-ND | 0,57000 € | Parametric Equivalent |
| R413F147050M1K | KEMET | 1.543 | 399-R413F147050M1K-ND | 0,68000 € | Parametric Equivalent |
| R413F147050P1K | KEMET | 0 | 399-R413F147050P1K-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,21088 € | 274,14 € |
| Unit Price without VAT: | 0,21088 € |
|---|---|
| Unit Price with VAT: | 0,25095 € |









