4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1470CKM1M

DigiKey Part Number
399-16858-2-ND - Tape & Reel (TR)
399-16858-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R413F1470CKM1M
Description
CAP FILM 4700PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1470CKM1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F14700000MKEMET491399-R413F14700000M-ND0,64000 €Parametric Equivalent
R413F147000M1MKEMET2.050399-5473-ND0,58000 €Parametric Equivalent
R413F1470DQM1MKEMET983399-R413F1470DQM1MCT-ND0,66000 €Parametric Equivalent
R413F1470JBM1MKEMET110399-R413F1470JBM1M-ND0,62000 €Parametric Equivalent
In-Stock: 1.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41700 €4,17 €
500,32000 €16,00 €
1000,28990 €28,99 €
5000,23934 €119,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,21930 €274,12 €
2.5000,20722 €518,05 €
3.7500,20118 €754,42 €
6.2500,19447 €1.215,44 €
8.7500,19055 €1.667,31 €
12.5000,18678 €2.334,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €