Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F12204000K | |
|---|---|
DigiKey Part Number | R413F12204000K-ND |
Manufacturer | |
Manufacturer Product Number | R413F12204000K |
Description | CAP FILM 2200PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F12204000K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F12200000K | KEMET | 898 | 399-R413F12200000K-ND | 0,56000 € | Parametric Equivalent |
| R413F12205000K | KEMET | 0 | 399-R413F12205000K-ND | 0,17378 € | Parametric Equivalent |
| R413F122050D0K | KEMET | 1.574 | 399-R413F122050D0K-ND | 0,51000 € | Parametric Equivalent |
| R413F122050P0K | KEMET | 1.580 | 399-R413F122050P0K-ND | 0,46000 € | Parametric Equivalent |
| R413F122050T0K | KEMET | 5.392 | 399-R413F122050T0K-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17270 € | 310,86 € |
| Unit Price without VAT: | 0,17270 € |
|---|---|
| Unit Price with VAT: | 0,20551 € |










