
R413F11505000M | |
|---|---|
DigiKey Part Number | 399-R413F11505000M-ND |
Manufacturer | |
Manufacturer Product Number | R413F11505000M |
Description | CAP FILM 1500PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F11505000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20360 € | 20,36 € |
| 500 | 0,16518 € | 82,59 € |
| 1.800 | 0,14496 € | 260,93 € |
| 3.600 | 0,13669 € | 492,08 € |
| 5.400 | 0,13256 € | 715,82 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

