
PZB300MC21R30 | |
|---|---|
DigiKey Part Number | 399-7526-ND |
Manufacturer | |
Manufacturer Product Number | PZB300MC21R30 |
Description | CAP FILM 0.15UF 20% 275VAC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PZB300MC21R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.492" W (24.00mm x 12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,67500 € | 36,75 € |
| 50 | 3,13640 € | 156,82 € |
| 150 | 2,88640 € | 432,96 € |
| 600 | 2,66310 € | 1.597,86 € |
| 1.050 | 2,59485 € | 2.724,59 € |
| 2.550 | 2,50631 € | 6.391,09 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

