
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.559" Dia (65.0mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,79800 € | 37,98 € |
| 50 | 3,24100 € | 162,05 € |
| 100 | 3,06860 € | 306,86 € |
| 500 | 2,77694 € | 1.388,47 € |
| 1.000 | 2,68657 € | 2.686,57 € |
| 2.500 | 2,59109 € | 6.477,72 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |


