RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.022µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR210MB5220M100R30

DigiKey Part Number
399-11476-ND
Manufacturer
Manufacturer Product Number
PMR210MB5220M100R30
Description
FILTER RC 100 OHMS/0.022UF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.022µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR210MB5220M100R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 0.022µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
250VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.728" L x 0.287" W (18.50mm x 7.30mm)
Height
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,77700 €17,77 €
501,46700 €73,35 €
4001,22718 €490,87 €
8001,17366 €938,93 €
1.2001,14686 €1.376,23 €
2.8001,09978 €3.079,38 €
5.2001,07179 €5.573,31 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €