Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.201" L x 0.602" W (30.50mm x 15.30mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.000" (25.40mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,33902 € | 526,28 € |
| Unit Price without VAT: | 2,33902 € |
|---|---|
| Unit Price with VAT: | 2,78343 € |


