
PMR209MC6100M047R30 | |
|---|---|
DigiKey Part Number | 399-7512-ND |
Manufacturer | |
Manufacturer Product Number | PMR209MC6100M047R30 |
Description | FILTER RC 47 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209MC6100M047R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Values | R = 47Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,07200 € | 26,80 € |
| 50 | 1,00820 € | 50,41 € |
| 100 | 0,94830 € | 94,83 € |
| 250 | 0,87460 € | 218,65 € |
| 500 | 0,82274 € | 411,37 € |
| 1.000 | 0,77393 € | 773,93 € |
| 5.000 | 0,67138 € | 3.356,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


