PME261KA5100JR30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,06385 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,10293 €
Datasheet
New at DigiKey
0.01 µF Film Capacitor 220V 400V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME261KA5100JR30

DigiKey Part Number
399-PME261KA5100JR30-ND
Manufacturer
Manufacturer Product Number
PME261KA5100JR30
Description
10NF 4C 5%V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.01 µF Film Capacitor 220V 400V Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.531" L x 0.154" W (13.50mm x 3.90mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.402" (10.20mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PME261KA5100JR06KEMET0399-PME261KA5100JR06-ND1,06385 €Parametric Equivalent
PME261KA5100JR19T0KEMET0399-PME261KA5100JR19T0TR-ND1,10293 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,43180 €1.295,40 €
Unit Price without VAT:0,43180 €
Unit Price with VAT:0,51384 €