
PLT-01 | |
|---|---|
DigiKey Part Number | 399-18885-ND |
Manufacturer | |
Manufacturer Product Number | PLT-01 |
Description | CMC 7.5UH 300MA 2LN TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PLT-01 Models |
Category | Current Rating (Max) 300mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 55mOhm |
Series | Voltage Rating - AC 264V |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Approval Agency UL |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 7.5 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,08400 € | 30,84 € |
| 25 | 2,85360 € | 71,34 € |
| 50 | 2,69060 € | 134,53 € |
| 100 | 2,53700 € | 253,70 € |
| 250 | 2,34764 € | 586,91 € |
| 500 | 2,21400 € | 1.107,00 € |
| 1.120 | 2,06836 € | 2.316,56 € |
| 3.360 | 2,00789 € | 6.746,51 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


