
PHV227HLL4370ME4 | |
|---|---|
DigiKey Part Number | 399-PHV227HLL4370ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV227HLL4370ME4 |
Description | CAP ALUM HYB 3700UF 20% 25V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 102mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 6.14 A @ 120 Hz |
Capacitance 3700 µF | Ripple Current @ High Frequency 30.7 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.177" (29.90mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 102mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 9,97900 € | 99,79 € |
| 85 | 8,12459 € | 690,59 € |
| 170 | 7,71876 € | 1.312,19 € |
| 510 | 7,21173 € | 3.677,98 € |
| 1.020 | 7,00454 € | 7.144,63 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

