
PHV223HLP4520ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223HLP4520ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223HLP4520ME4 |
Description | CAP ALUM HYB 5200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5200 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 6.86 A @ 100 Hz |
Capacitance 5200 µF | Ripple Current @ High Frequency 34.3 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.492" (37.90mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 63mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 11,04300 € | 110,43 € |
| 85 | 9,03518 € | 767,99 € |
| 170 | 8,59559 € | 1.461,25 € |
| 510 | 8,04663 € | 4.103,78 € |
| 1.020 | 7,87493 € | 8.032,43 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |

