
PHV223HLL4370ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223HLL4370ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223HLL4370ME4 |
Description | CAP ALUM HYB 3700UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3700 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 102mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ Low Frequency 6.68 A @ 100 Hz |
Capacitance 3700 µF | Ripple Current @ High Frequency 33.4 A @ 100 kHz |
Tolerance ±20% | Height - Seated (Max) 1.177" (29.90mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 102mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,91000 € | 13,91 € |
| 10 | 10,23400 € | 102,34 € |
| 85 | 8,34212 € | 709,08 € |
| 170 | 7,92800 € | 1.347,76 € |
| 510 | 7,41090 € | 3.779,56 € |
| 1.020 | 7,21175 € | 7.355,99 € |
| Unit Price without VAT: | 13,91000 € |
|---|---|
| Unit Price with VAT: | 16,55290 € |

