
PHS227JLP4320ME4 | |
|---|---|
DigiKey Part Number | 399-PHS227JLP4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHS227JLP4320ME4 |
Description | CAP ALUM HYB 3200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 35 V Aluminum - Polymer Capacitors Nonstandard SMD 63mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 3200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 63mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.24 A @ 100 Hz | |
Ripple Current @ High Frequency | 31.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.787" W (43.00mm x 20.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 45 | 10,78578 € | 485,36 € |
| 90 | 10,21078 € | 918,97 € |
| 135 | 9,92089 € | 1.339,32 € |
| 540 | 9,13750 € | 4.934,25 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

