
PHS227JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHS227JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHS227JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Nonstandard SMD 105mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 5.72 A @ 100 Hz | |
Ripple Current @ High Frequency | 28.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.709" W (43.00mm x 18.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 10,56300 € | 105,63 € |
| 50 | 9,00620 € | 450,31 € |
| 100 | 8,51670 € | 851,67 € |
| 500 | 7,67700 € | 3.838,50 € |
| 1.000 | 7,48043 € | 7.480,43 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |

