
PHS223HLP4520ME4 | |
|---|---|
DigiKey Part Number | 399-PHS223HLP4520ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHS223HLP4520ME4 |
Description | CAP ALUM HYB 5200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5200 µF 25 V Aluminum - Polymer Capacitors Nonstandard SMD 63mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 5200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 63mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.86 A @ 100 Hz | |
Ripple Current @ High Frequency | 34.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.693" L x 0.787" W (43.00mm x 20.00mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 45 | 10,63422 € | 478,54 € |
| 90 | 10,06711 € | 906,04 € |
| 135 | 9,78119 € | 1.320,46 € |
| 540 | 9,00844 € | 4.864,56 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |


