
PHH227MMS4190ME4 | |
|---|---|
DigiKey Part Number | 399-PHH227MMS4190ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH227MMS4190ME4 |
Description | CAP ALU HYBRID RADIAL 125C 63V 1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.9 mF 63 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1.9 mF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 8.92 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.92 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.795" Dia (20.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 32 | 15,86031 € | 507,53 € |
| 64 | 15,03531 € | 962,26 € |
| 128 | 14,35063 € | 1.836,88 € |
| 512 | 13,44078 € | 6.881,68 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |


