540 µF 63 V Aluminum - Polymer Capacitors Radial, Can 150mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH227MKL3540ME4

DigiKey Part Number
399-PHH227MKL3540ME4-ND
Manufacturer
Manufacturer Product Number
PHH227MKL3540ME4
Description
CAP ALUM HYBRID 540UF 20% 63V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
540 µF 63 V Aluminum - Polymer Capacitors Radial, Can 150mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
540 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
150mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
6.74 A @ 100 Hz
Ripple Current @ High Frequency
33.7 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.130" (28.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,37000 €10,37 €
107,49000 €74,90 €
506,30120 €315,06 €
1005,92710 €592,71 €
5285,26807 €2.781,54 €
1.0565,06939 €5.353,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,37000 €
Unit Price with VAT:12,34030 €